
1721860009 | |
|---|---|
DigiKey Part Number | 1721860009-ND |
Manufacturer | |
Manufacturer Product Number | 1721860009 |
Description | ENERGETIC VT RCPT ASSY 6P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 1721860009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | 0.301" (7.65mm) | |
Number of Rows | 1 | |
Number of Columns | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 6 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 100A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.90000 | €35.90 |
| 10 | €30.51300 | €305.13 |
| 40 | €27.67100 | €1,106.84 |
| 80 | €26.35163 | €2,108.13 |
| 120 | €25.60917 | €3,073.10 |
| 280 | €24.12511 | €6,755.03 |
| Unit Price without VAT: | €35.90000 |
|---|---|
| Unit Price with VAT: | €43.08000 |

