Image for 1721860006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721860006

DigiKey Part Number
900-1721860006-ND
Manufacturer
Manufacturer Product Number
1721860006
Description
ENERGETIC VT RCPT ASSY G+4P+G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
1721860006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
4
Number of Positions Loaded
4
Pitch
0.301" (7.65mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
100A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
270€13.98785€3,776.72
Unit Price without VAT:€13.98785
Unit Price with VAT:€16.78542