Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.295" (7.50mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |




