Image for 1700177003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700177003

DigiKey Part Number
1700177003-ND
Manufacturer
Manufacturer Product Number
1700177003
Description
CONN SFP+ RCP W/CAGE 2X8 320P RA
Customer Reference
Detailed Description
320 (16 x 20) Position SFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1700177003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Receptacle with Cage, Ganged (2x8)
Connector Type
SFP+
Number of Positions
320 (16 x 20)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.