4 Conductor Multi-Conductor Cable Green 22 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554115001

DigiKey Part Number
WM21797-5-ND
Manufacturer
Manufacturer Product Number
1554115001
Description
CABLE 4COND 22AWG GREEN SHLD 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Green
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
5°C ~ 70°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG GREEN SHLD
In-Stock: 200
Unit Price: €4.51815
CABLE 4COND 22AWG GREEN SHLD 1M
In-Stock: 0
Unit Price: €3.43000
CABLE 4COND 22AWG GREEN SHLD 10M
In-Stock: 5
Unit Price: €33.41000
CABLE 4COND 22AWG GREEN SHLD 25M
In-Stock: 0
Unit Price: €83.36000
CABLE 4COND 22AWG GREEN SHLD 50M
In-Stock: 0
Unit Price: €240.53000