Image for 1554112001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554112001

DigiKey Part Number
1554112001-ND
Manufacturer
Manufacturer Product Number
1554112001
Description
CABLE 3COND 20AWG RED SHLD 300M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Red 20 AWG Foil, Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
Foil, Braid
Length
984.3' (300.0m)
Jacket Color
Red
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
5°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.