
1554111005 | |
|---|---|
DigiKey Part Number | 1554111005-ND |
Manufacturer | |
Manufacturer Product Number | 1554111005 |
Description | CABLE 2COND 22AWG VIO SHLD 500M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Violet | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 5°C ~ 60°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €4.27073 | €12,812.19 |
| Unit Price without VAT: | €4.27073 |
|---|---|
| Unit Price with VAT: | €5.12488 |

