Image for 1552400091 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400091

DigiKey Part Number
1552400091-ND
Manufacturer
Manufacturer Product Number
1552400091
Description
CABLE 3COND 19AWG GRAY 300M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 19 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€4.62573€13,877.19
Unit Price without VAT:€4.62573
Unit Price with VAT:€5.55088