Image for 1512141174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1512141174

DigiKey Part Number
1512141174-ND
Manufacturer
Manufacturer Product Number
1512141174
Description
CONN EDGE DUAL FML 174POS 0.062
Customer Reference
Detailed Description
174 Position Female Connector Non Specified - Dual Edge Gold 0.062" (1.57mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
174
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.062" (1.57mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.