1510320001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.868
Unit Price: €0.42000
Datasheet
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
1510320001
1510320001

1510320001

DigiKey Part Number
WM11170TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1510320001
Description
CONN MICRO SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.014" (0.35mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.457 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.457In Stock
Ships from WEC