Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301480115

DigiKey Part Number
1301480115-ND
Manufacturer
Manufacturer Product Number
1301480115
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€48.56000€48.56
Manufacturers Standard Package
Unit Price without VAT:€48.56000
Unit Price with VAT:€58.27200

Other Suppliers on DigiKey

21In Stock
Ships from WEC