
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.90000 | €37.90 |
| 10 | €32.21600 | €322.16 |
| 25 | €30.19920 | €754.98 |
| 50 | €28.75880 | €1,437.94 |
| 100 | €27.38760 | €2,738.76 |
| 250 | €25.67516 | €6,418.79 |
| Unit Price without VAT: | €37.90000 |
|---|---|
| Unit Price with VAT: | €45.48000 |

