Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301480090

DigiKey Part Number
1301480090-ND
Manufacturer
Manufacturer Product Number
1301480090
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125V
Number of Positions
3 per connection (2)
Mounting Type
Outlet Box
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€32.95000€32.95
Manufacturers Standard Package
Unit Price without VAT:€32.95000
Unit Price with VAT:€39.54000