
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Corrosion Resistance | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.40000 | €70.40 |
| 10 | €59.84000 | €598.40 |
| 25 | €56.09600 | €1,402.40 |
| 50 | €53.42140 | €2,671.07 |
| 100 | €50.87510 | €5,087.51 |
| Unit Price without VAT: | €70.40000 |
|---|---|
| Unit Price with VAT: | €84.48000 |

