




1301470150 | |
|---|---|
DigiKey Part Number | WM24777-ND |
Manufacturer | |
Manufacturer Product Number | 1301470150 |
Description | AC RCPT NEMA L16-20R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L16-20R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301470150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Flip Lid, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.88000 | €129.88 |
| 5 | €120.38800 | €601.94 |
| 10 | €116.51800 | €1,165.18 |
| 25 | €111.59840 | €2,789.96 |
| Unit Price without VAT: | €129.88000 |
|---|---|
| Unit Price with VAT: | €155.85600 |

