Power Connector Receptacle, Female Sockets NEMA L14-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L14-20R Free Hanging (In-Line)
1301470053
1301470053
Molex - Product Spotlight - Watertite Wiring Solutions

1301470053

DigiKey Part Number
WM24765-ND
Manufacturer
Manufacturer Product Number
1301470053
Description
AC RCPT NEMA L14-20R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L14-20R Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301470053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L14-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125/250VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€100.66000€100.66
10€85.57100€855.71
25€80.21880€2,005.47
50€76.39520€3,819.76
100€74.36660€7,436.66
Manufacturers Standard Package
Unit Price without VAT:€100.66000
Unit Price with VAT:€120.79200

Other Suppliers on DigiKey

2In Stock
Ships from WEC