Power Connector Receptacle, Female Sockets NEMA L16-30R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301450080

DigiKey Part Number
1301450080-ND
Manufacturer
Manufacturer Product Number
1301450080
Description
AC RCPT NEMA L16-30R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L16-30R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L16-30R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€144.93000€144.93
10€131.23900€1,312.39
25€126.15200€3,153.80
50€122.43420€6,121.71
Manufacturers Standard Package
Unit Price without VAT:€144.93000
Unit Price with VAT:€173.91600

Other Suppliers on DigiKey

7In Stock
Ships from WEC