Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301450056

DigiKey Part Number
WM24748-ND
Manufacturer
Manufacturer Product Number
1301450056
Description
AC PLUG NEMA L16-30P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L16-30P
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€72.54000€72.54
10€61.66300€616.63
25€57.80560€1,445.14
50€55.04940€2,752.47
100€52.42560€5,242.56
Manufacturers Standard Package
Unit Price without VAT:€72.54000
Unit Price with VAT:€87.04800

Other Suppliers on DigiKey

2In Stock
Ships from WEC