
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.09000 | €44.09 |
| 10 | €37.47300 | €374.73 |
| 25 | €35.12800 | €878.20 |
| 50 | €33.45280 | €1,672.64 |
| 100 | €31.85750 | €3,185.75 |
| 250 | €30.14252 | €7,535.63 |
| Unit Price without VAT: | €44.09000 |
|---|---|
| Unit Price with VAT: | €52.90800 |

