Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301450011

DigiKey Part Number
1301450011-ND
Manufacturer
Manufacturer Product Number
1301450011
Description
AC PLUG NEMA L6-20P
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L6-20P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L6-20P
Connector Type
Plug, Male Blades
Current Rating (Amps)
20A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€34.89000€34.89
10€31.59300€315.93
25€30.37000€759.25
50€29.47560€1,473.78
100€28.60740€2,860.74
250€27.49844€6,874.61
Manufacturers Standard Package
Unit Price without VAT:€34.89000
Unit Price with VAT:€41.86800