
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.54000 | €34.54 |
| 10 | €31.28100 | €312.81 |
| 25 | €30.06920 | €751.73 |
| 50 | €29.18380 | €1,459.19 |
| 100 | €28.32410 | €2,832.41 |
| 250 | €27.22628 | €6,806.57 |
| Unit Price without VAT: | €34.54000 |
|---|---|
| Unit Price with VAT: | €41.44800 |

