Power Connector Plug, Male Blades NEMA L7-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420035

DigiKey Part Number
1301420035-ND
Manufacturer
Manufacturer Product Number
1301420035
Description
AC PLUG NEMA L7-30P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L7-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L7-30P
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
277V
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€50.87000€50.87
Manufacturers Standard Package
Unit Price without VAT:€50.87000
Unit Price with VAT:€61.04400