Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420017

DigiKey Part Number
1301420017-ND
Manufacturer
Manufacturer Product Number
1301420017
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125/250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€57.70000€57.70
10€49.04600€490.46
25€45.97720€1,149.43
50€43.78480€2,189.24
100€41.69760€4,169.76
Manufacturers Standard Package
Unit Price without VAT:€57.70000
Unit Price with VAT:€69.24000