



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 208VAC, 3 Phase | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.44000 | €67.44 |
| 10 | €57.31900 | €573.19 |
| 25 | €53.73240 | €1,343.31 |
| 50 | €51.17040 | €2,558.52 |
| 100 | €48.73160 | €4,873.16 |
| Unit Price without VAT: | €67.44000 |
|---|---|
| Unit Price with VAT: | €80.92800 |

