Image for 1301340001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301340001

DigiKey Part Number
1301340001-ND
Manufacturer
Manufacturer Product Number
1301340001
Description
2 PR UTP STRANDED TINNED COPER
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
-
Type
-
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€1.35290€676.45
Unit Price without VAT:€1.35290
Unit Price with VAT:€1.62348