Switch Safety
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch Safety
1301280100
1301280100

1301280100

DigiKey Part Number
WM24735-ND
Manufacturer
Manufacturer Product Number
1301280100
Description
SWITCH SAFETY REPLACEMNT SGL MOM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch Safety
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
Safety
Type
Switch
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
250VAC
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€89.83000€89.83
10€81.34100€813.41
25€78.18960€1,954.74
50€75.88540€3,794.27
100€73.64960€7,364.96
Manufacturers Standard Package
Unit Price without VAT:€89.83000
Unit Price with VAT:€107.79600

Other Suppliers on DigiKey

4In Stock
Ships from WEC