
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Standard | |
Type | Cable Reel | |
Cable Length | 35.00' (10.67m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 6A | |
Features | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,168.43000 | €1,168.43 |
| Unit Price without VAT: | €1,168.43000 |
|---|---|
| Unit Price with VAT: | €1,402.11600 |

