MFR Recommended
MFR Recommended

1300580304 | |
|---|---|
DigiKey Part Number | 900-1300580304-ND |
Manufacturer | |
Manufacturer Product Number | 1300580304 |
Description | CBL ASSY D-CODE M12-RJ45 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly 16.40' (5.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Length | 16.40' (5.00m) | |
Cable Type | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Base Product Number |


