



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | User Selectable | |
Termination | IDC, Color Coded Block | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.46000 | €55.46 |
| 10 | €47.13500 | €471.35 |
| 25 | €44.18560 | €1,104.64 |
| 50 | €42.07860 | €2,103.93 |
| 100 | €40.07250 | €4,007.25 |
| Unit Price without VAT: | €55.46000 |
|---|---|
| Unit Price with VAT: | €66.55200 |

