Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200670220

DigiKey Part Number
1200670220-ND
Manufacturer
Manufacturer Product Number
1200670220
Description
CIRC CBL 3POS 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
-
1st Connector Gender
-
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
-
2nd Connector Gender
-
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
-
Cable Type
-
Cable Material
-
Color
-
Shielding
Unshielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€38.76000€38.76
10€32.94600€329.46
25€30.88440€772.11
50€29.41160€1,470.58
100€28.00910€2,800.91
250€26.25792€6,564.48
Manufacturers Standard Package
Unit Price without VAT:€38.76000
Unit Price with VAT:€46.51200