
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Rectangular 30 pos Header to SFP Cage | |
Length | 0.50' (152.4mm) | |
Cable Type | Flat, Copper | |
Color | - | |
Shielding | Shielded | |
Usage | Electrical SFP System | |
Base Product Number |

