
1061670130 | |
|---|---|
DigiKey Part Number | 1061670130-ND |
Manufacturer | |
Manufacturer Product Number | 1061670130 |
Description | CONN COUPLER RCPT SC-SC DUPLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.23000 | €11.23 |
| 10 | €9.54500 | €95.45 |
| 25 | €8.94720 | €223.68 |
| 50 | €8.52020 | €426.01 |
| 100 | €8.11360 | €811.36 |
| 300 | €7.50877 | €2,252.63 |
| 500 | €7.24326 | €3,621.63 |
| 1.000 | €6.89798 | €6,897.98 |
| Unit Price without VAT: | €11.23000 |
|---|---|
| Unit Price with VAT: | €13.47600 |

