Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In
1061613000
1061613000

1061613000

DigiKey Part Number
WM3660-ND
Manufacturer
Manufacturer Product Number
1061613000
Description
CONN COUPLER RCPT SC-SC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Flange; Snap-In
Housing Material
Polymer
Ferrule Material
Phosphor Bronze
Features
Dust Cap, Shutter
Color
Green
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€10.73000€10.73
10€8.40200€84.02
25€7.71120€192.78
50€7.25980€362.99
Unit Price without VAT:€10.73000
Unit Price with VAT:€12.87600