



1061270410 | |
|---|---|
DigiKey Part Number | WM20689-ND |
Manufacturer | |
Manufacturer Product Number | 1061270410 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap, Shutter | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.19000 | €17.19 |
| 10 | €14.60800 | €146.08 |
| 25 | €13.69280 | €342.32 |
| 50 | €13.03920 | €651.96 |
| 100 | €12.41710 | €1,241.71 |
| 300 | €11.49177 | €3,447.53 |
| 500 | €11.08540 | €5,542.70 |
| Unit Price without VAT: | €17.19000 |
|---|---|
| Unit Price with VAT: | €20.62800 |

