
1061210952 | |
|---|---|
DigiKey Part Number | 1061210952-ND |
Manufacturer | |
Manufacturer Product Number | 1061210952 |
Description | CONN COUPLER RCPT LC-LC 8-PLEX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap, Shielded, Shutter | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.63000 | €72.63 |
| 10 | €61.73000 | €617.30 |
| 25 | €57.86800 | €1,446.70 |
| 50 | €55.10880 | €2,755.44 |
| 100 | €52.48240 | €5,248.24 |
| Unit Price without VAT: | €72.63000 |
|---|---|
| Unit Price with VAT: | €87.15600 |

