Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061210400

DigiKey Part Number
1061210400-ND
Manufacturer
Manufacturer Product Number
1061210400
Description
CONN COUPLER RCPT LC-LC 8-PLEX
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
8-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Ceramic
Features
Dust Cap
Color
Blue
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
800€34.23056€27,384.45
Unit Price without VAT:€34.23056
Unit Price with VAT:€41.07667