
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

