Image for 1060103500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060103500

DigiKey Part Number
1060103500-ND
Manufacturer
Manufacturer Product Number
1060103500
Description
CONN FIBER ST PLUG SMPLX 128UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex 128µm Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
128µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Black
Boot Color
Black
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Zirconia
Body Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.