38, 20 (4) Position zQSFP+, zSFP+ Plug to Plug (4) 9.84' (3.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003453301

DigiKey Part Number
1003453301-ND
Manufacturer
Manufacturer Product Number
1003453301
Description
CABLE ZQSFP-ZSFP M-M 3M
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
38, 20 (4) Position zQSFP+, zSFP+ Plug to Plug (4) 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
zQSFP+, zSFP+
Number of Positions
38, 20 (4)
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
100Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16€193.53125€3,096.50
Unit Price without VAT:€193.53125
Unit Price with VAT:€232.23750