
1003451304 | |
|---|---|
DigiKey Part Number | 900-1003451304-ND |
Manufacturer | |
Manufacturer Product Number | 1003451304 |
Description | ZQ - 4ZS 25G CBL 3.0M 30AWG (W/D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38, 20 (4) Position QSFP28 to SFP28 (4) Plug to Plug (4) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Number of Positions | 38, 20 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 9.84' (3.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €160.09300 | €4,802.79 |
| Unit Price without VAT: | €160.09300 |
|---|---|
| Unit Price with VAT: | €192.11160 |

