
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Number of Positions | 38, 20 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 8.20' (2.50m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |

