20 (4), 38 Position zQSFP+ to zQSFP+ (2) Plug to Plug (4) 6.56' (2.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003451201

DigiKey Part Number
1003451201-ND
Manufacturer
Manufacturer Product Number
1003451201
Description
CABLE ZQSFP-2ZQSFP M-M 2M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position zQSFP+ to zQSFP+ (2) Plug to Plug (4) 6.56' (2.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
zQSFP+ to zQSFP+ (2)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
-
Wire Gauge
30 AWG
Frequency - Max
100Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€202.68000€202.68
21€163.52476€3,434.02
42€159.87786€6,714.87
Manufacturers Standard Package
Unit Price without VAT:€202.68000
Unit Price with VAT:€243.21600