
1003451156 | |
|---|---|
DigiKey Part Number | 900-1003451156-ND |
Manufacturer | |
Manufacturer Product Number | 1003451156 |
Description | ZQSFP+ TO 4ZSFP+ 25G 1.5M CBL AS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38, 20 (4) Position QSFP28 to SFP28 (4) Plug to Plug (4) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Number of Positions | 38, 20 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 4.92' (1.50m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €93.65483 | €5,619.29 |
| Unit Price without VAT: | €93.65483 |
|---|---|
| Unit Price with VAT: | €112.38580 |

