
1003451104 | |
|---|---|
DigiKey Part Number | 1003451104-ND |
Manufacturer | |
Manufacturer Product Number | 1003451104 |
Description | CBL ASSY 30AWG DUST COVER 1M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38, 20 (4) Position zQSFP+, zSFP+ Plug to Plug (4) 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | zQSFP+, zSFP+ | |
Number of Positions | 38, 20 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Dust Cap, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €82.15500 | €8,215.50 |
| Unit Price without VAT: | €82.15500 |
|---|---|
| Unit Price with VAT: | €98.58600 |

