0937675126 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: €3.16333
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: €3.16333
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: €3.22000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: €3.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €3.78078
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 430
Unit Price: €6.57000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 1.705
Unit Price: €7.18000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 27
Unit Price: €3.67000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 345
Unit Price: €8.09000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 480
Unit Price: €6.11650
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0937675126

DigiKey Part Number
0937675126-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0937675126
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0937675126 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.555" (14.10mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Palladium-Nickel
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.