0934456221 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Sine Systems Corp
In Stock: 598
Unit Price: €2.83000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 2.158
Unit Price: €4.18000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 381
Unit Price: €5.34000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 320
Unit Price: €5.13000
Datasheet

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €4.18000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 79
Unit Price: €3.56000
Datasheet
12 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Black
0934456221
0934456221
Molex - Product Spotlight - ML-XT Sealed Connection System

0934456221

DigiKey Part Number
WM16020-ND
Manufacturer
Manufacturer Product Number
0934456221
Description
CONN PLUG HSG 12POS BLK
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes