0934453501 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Deutsch ICT Connectors
In Stock: 119
Unit Price: €3.12000
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: €2.51000
Datasheet
3 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black
0934453501
0934453501
ML-XT Extraction Video

0934453501

DigiKey Part Number
WM17827-ND
Manufacturer
Manufacturer Product Number
0934453501
Description
CONN PLUG HSG 3POS BLACK
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes