Image for 0934451506 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0934451506

DigiKey Part Number
900-0934451506-ND
Manufacturer
Manufacturer Product Number
0934451506
Description
CONN PLUG HSG 2POS
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Heat Shrink, IP68
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.