0923212610 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €9.32000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: €9.48000
Image for 0923212610 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923212610

DigiKey Part Number
900-0923212610-ND
Manufacturer
Manufacturer Product Number
0923212610
Description
26CCT QF50 RIBBON CABLE ASSY 100
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes