Image for 0918040415 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0918040415

DigiKey Part Number
900-0918040415-ND
Manufacturer
Manufacturer Product Number
0918040415
Description
CONN INFINIBAND RCPT 8P SLD RA
Customer Reference
Detailed Description
8 Signal Pairs Position Infiniband, 4x Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
Infiniband, 4x
Number of Positions
8 Signal Pairs
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.